TO-263-3, DҐak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR10200DC_R2_00001

DigiKey Part Number
3757-MBR10200DC_R2_00001TR-ND - Tape & Reel (TR)
3757-MBR10200DC_R2_00001CT-ND - Cut Tape (CT)
3757-MBR10200DC_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR10200DC_R2_00001
Description
DIODE ARR SCHOTT 200V 10A TO-263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1017,15600 Kč171,56 Kč
10011,33330 Kč1 133,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8005,76691 Kč4 613,53 Kč
1 6005,23356 Kč8 373,70 Kč
2 4004,96166 Kč11 907,98 Kč
4 0004,65600 Kč18 624,00 Kč
5 6004,47501 Kč25 060,06 Kč
8 0004,29902 Kč34 392,16 Kč
20 0003,91285 Kč78 257,00 Kč
40 0003,88636 Kč155 454,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč