
MB56_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB56_R1_00001TR-ND - Tape & Reel (TR) 3757-MB56_R1_00001CT-ND - Cut Tape (CT) 3757-MB56_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB56_R1_00001 |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,29200 Kč | 429,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,97463 Kč | 2 379,70 Kč |
| 1 600 | 2,66543 Kč | 4 264,69 Kč |
| 2 400 | 2,50760 Kč | 6 018,24 Kč |
| 4 000 | 2,33015 Kč | 9 320,60 Kč |
| 5 600 | 2,22496 Kč | 12 459,78 Kč |
| 8 000 | 2,12271 Kč | 16 981,68 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

