
MB210_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB210_R1_00001TR-ND - Tape & Reel (TR) 3757-MB210_R1_00001CT-ND - Cut Tape (CT) 3757-MB210_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB210_R1_00001 |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,16000 Kč | 51,60 Kč |
| 100 | 3,24570 Kč | 324,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,23170 Kč | 1 785,36 Kč |
| 1 600 | 1,99296 Kč | 3 188,74 Kč |
| 2 400 | 1,87115 Kč | 4 490,76 Kč |
| 4 000 | 1,73413 Kč | 6 936,52 Kč |
| 5 600 | 1,65289 Kč | 9 256,18 Kč |
| 8 000 | 1,57390 Kč | 12 591,20 Kč |
| 20 000 | 1,40042 Kč | 28 008,40 Kč |
| 40 000 | 1,29318 Kč | 51 727,20 Kč |
| 80 000 | 1,20302 Kč | 96 241,60 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |

