
| MB210_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-MB210_R1_00001TR-ND - Tape & Reel (TR) 3757-MB210_R1_00001CT-ND - Cut Tape (CT) 3757-MB210_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MB210_R1_00001 | 
| Description | DIODE SCHOTTKY 100V 2A DO214AA | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AA (SMB) | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč | 
| 10 | 5,16000 Kč | 51,60 Kč | 
| 100 | 3,24570 Kč | 324,57 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 2,23170 Kč | 1 785,36 Kč | 
| 1 600 | 1,99296 Kč | 3 188,74 Kč | 
| 2 400 | 1,87115 Kč | 4 490,76 Kč | 
| 4 000 | 1,73413 Kč | 6 936,52 Kč | 
| 5 600 | 1,65289 Kč | 9 256,18 Kč | 
| 8 000 | 1,57390 Kč | 12 591,20 Kč | 
| 20 000 | 1,40042 Kč | 28 008,40 Kč | 
| 40 000 | 1,29318 Kč | 51 727,20 Kč | 
| 80 000 | 1,20302 Kč | 96 241,60 Kč | 
| Unit Price without VAT: | 8,32000 Kč | 
|---|---|
| Unit Price with VAT: | 10,06720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic