MB110_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 961
Unit Price: 9,45000 Kč
Datasheet
Diode 100 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB110_R1_00001

DigiKey Part Number
3757-MB110_R1_00001TR-ND - Tape & Reel (TR)
3757-MB110_R1_00001CT-ND - Cut Tape (CT)
3757-MB110_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB110_R1_00001
Description
DIODE SCHOTTKY 100V 1A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,53390 Kč1 227,12 Kč
1 6001,36159 Kč2 178,54 Kč
2 4001,27353 Kč3 056,47 Kč
4 0001,17447 Kč4 697,88 Kč
5 6001,11571 Kč6 247,98 Kč
8 0001,05856 Kč8 468,48 Kč
20 0000,93297 Kč18 659,40 Kč
40 0000,85531 Kč34 212,40 Kč
80 0000,78998 Kč63 198,40 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,30700 Kč73,07 Kč
1004,65320 Kč465,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč