
KBJB1510_T0_00301 | |
|---|---|
DigiKey Part Number | 3757-KBJB1510_T0_00301-ND |
Manufacturer | |
Manufacturer Product Number | KBJB1510_T0_00301 |
Description | GLASS PASSIVATED LOW PROFILE BRI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 15 A |
Manufacturer Panjit International Inc. | Voltage - Forward (Vf) (Max) @ If 1 V @ 7.5 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, KBJ |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package KBJB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 20 | 22,41950 Kč | 448,39 Kč |
| 100 | 17,08270 Kč | 1 708,27 Kč |
| 500 | 13,49560 Kč | 6 747,80 Kč |
| 1 000 | 12,34145 Kč | 12 341,45 Kč |
| 2 000 | 11,37084 Kč | 22 741,68 Kč |
| 5 000 | 10,32084 Kč | 51 604,20 Kč |
| 10 000 | 9,67232 Kč | 96 723,20 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |

