


GS1510FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1510FL_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1510FL_R1_00001CT-ND - Cut Tape (CT) 3757-GS1510FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1510FL_R1_00001 |
Description | DIODE STD 1000V 1.5A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,52600 Kč | 25,26 Kč |
| 100 | 1,79560 Kč | 179,56 Kč |
| 500 | 1,31394 Kč | 656,97 Kč |
| 1 000 | 1,15754 Kč | 1 157,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70160 Kč | 2 104,80 Kč |
| 6 000 | 0,64203 Kč | 3 852,18 Kč |
| 9 000 | 0,62720 Kč | 5 644,80 Kč |
| 15 000 | 0,62321 Kč | 9 348,15 Kč |
| 21 000 | 0,62081 Kč | 13 037,01 Kč |
| 30 000 | 0,61846 Kč | 18 553,80 Kč |
| 75 000 | 0,60757 Kč | 45 567,75 Kč |
| 150 000 | 0,56899 Kč | 85 348,50 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


