
GBU2508HULV_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBU2508HULV_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBU2508HULV_T0_00601 |
Description | 800V WITH HIGH TJ ULTRA LOW VF B |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 0.92 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,51000 Kč | 126,51 Kč |
| 20 | 76,16950 Kč | 1 523,39 Kč |
| 100 | 61,08920 Kč | 6 108,92 Kč |
| 500 | 50,99784 Kč | 25 498,92 Kč |
| 1 000 | 49,33594 Kč | 49 335,94 Kč |
| Unit Price without VAT: | 126,51000 Kč |
|---|---|
| Unit Price with VAT: | 153,07710 Kč |

