Bridge Rectifier Single Phase Standard 800 V Through Hole GBU-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU1508HULV_T0_00601

DigiKey Part Number
3757-GBU1508HULV_T0_00601-ND
Manufacturer
Manufacturer Product Number
GBU1508HULV_T0_00601
Description
800V WITH HIGH TJ ULTRA LOW VF B
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
0.92 V @ 7.5 A
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1100,41000 Kč100,41 Kč
2059,51900 Kč1 190,38 Kč
10047,25510 Kč4 725,51 Kč
50039,04144 Kč19 520,72 Kč
1 00036,40366 Kč36 403,66 Kč
2 00036,17969 Kč72 359,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,41000 Kč
Unit Price with VAT:121,49610 Kč