
GBU1506ULV_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBU1506ULV_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBU1506ULV_T0_00601 |
Description | BRIDGE RECT 1P 600V 15A GBU-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 7.5 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU-2 |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 20 | 34,17400 Kč | 683,48 Kč |
| 100 | 26,45540 Kč | 2 645,54 Kč |
| 500 | 21,27350 Kč | 10 636,75 Kč |
| 1 000 | 19,60835 Kč | 19 608,35 Kč |
| 2 000 | 18,20821 Kč | 36 416,42 Kč |
| 5 000 | 16,69396 Kč | 83 469,80 Kč |
| 10 000 | 16,12122 Kč | 161 212,20 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

