
GBJ2510_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBJ2510_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2510_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 25A GBJ-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ-2 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBJ2510-BP | MCC (Micro Commercial Components) | 1 501 | GBJ2510-BPMS-ND | 57,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 15 | 16,49067 Kč | 247,36 Kč |
| 105 | 11,65686 Kč | 1 223,97 Kč |
| 510 | 9,11643 Kč | 4 649,38 Kč |
| 1 005 | 8,29662 Kč | 8 338,10 Kč |
| 2 010 | 7,59073 Kč | 15 257,37 Kč |
| 5 010 | 6,82883 Kč | 34 212,44 Kč |
| 10 005 | 6,35733 Kč | 63 605,09 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

