Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ1510_T0_00601

DigiKey Part Number
3757-GBJ1510_T0_00601-ND
Manufacturer
Manufacturer Product Number
GBJ1510_T0_00601
Description
BRIDGE RECT 1PHASE 1KV 15A GBJ-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-2
Datasheet
 Datasheet
EDA/CAD Models
GBJ1510_T0_00601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 7.5 A
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBJ
Technology
Standard
Supplier Device Package
GBJ-2
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBJ1510NextGen Components500 0003372-GBJ1510-ND38,56912 KčParametric Equivalent
In-Stock: 793
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1514,29267 Kč214,39 Kč
10510,06905 Kč1 057,25 Kč
5107,85367 Kč4 005,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč