
FR1J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR1J_R1_00001TR-ND - Tape & Reel (TR) 3757-FR1J_R1_00001CT-ND - Cut Tape (CT) 3757-FR1J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1J_R1_00001 |
Description | DIODE STANDARD 600V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,92138 Kč | 3 137,10 Kč |
| 1 600 | 3,53488 Kč | 5 655,81 Kč |
| 2 400 | 3,33781 Kč | 8 010,74 Kč |
| 4 000 | 3,11626 Kč | 12 465,04 Kč |
| 5 600 | 2,98494 Kč | 16 715,66 Kč |
| 8 000 | 2,85733 Kč | 22 858,64 Kč |
| 20 000 | 2,57714 Kč | 51 542,80 Kč |
| 40 000 | 2,40404 Kč | 96 161,60 Kč |
| 80 000 | 2,39850 Kč | 191 880,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 100 | 6,01380 Kč | 601,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 100 | 5,56870 Kč | 556,87 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

