
FR1B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR1B_R1_00001TR-ND - Tape & Reel (TR) 3757-FR1B_R1_00001CT-ND - Cut Tape (CT) 3757-FR1B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1B_R1_00001 |
Description | DIODE STANDARD 100V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,74861 Kč | 1 398,89 Kč |
| 1 600 | 1,55529 Kč | 2 488,46 Kč |
| 2 400 | 1,45656 Kč | 3 495,74 Kč |
| 4 000 | 1,34550 Kč | 5 382,00 Kč |
| 5 600 | 1,27964 Kč | 7 165,98 Kč |
| 8 000 | 1,21557 Kč | 9 724,56 Kč |
| 20 000 | 1,07482 Kč | 21 496,40 Kč |
| 40 000 | 0,98780 Kč | 39 512,00 Kč |
| 80 000 | 0,91463 Kč | 73 170,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

