


ES1001FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1001FL_R1_00001TR-ND - Tape & Reel (TR) 3757-ES1001FL_R1_00001CT-ND - Cut Tape (CT) 3757-ES1001FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1001FL_R1_00001 |
Description | DIODE STANDARD 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 100 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42110 Kč | 242,11 Kč |
| 500 | 1,78232 Kč | 891,16 Kč |
| 1 000 | 1,57548 Kč | 1 575,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31175 Kč | 3 935,25 Kč |
| 6 000 | 1,17862 Kč | 7 071,72 Kč |
| 9 000 | 1,11072 Kč | 9 996,48 Kč |
| 15 000 | 1,03436 Kč | 15 515,40 Kč |
| 21 000 | 0,98911 Kč | 20 771,31 Kč |
| 30 000 | 0,94511 Kč | 28 353,30 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

