
ER3BA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER3BA_R1_00001TR-ND - Tape & Reel (TR) 3757-ER3BA_R1_00001CT-ND - Cut Tape (CT) 3757-ER3BA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3BA_R1_00001 |
Description | DIODE STANDARD 100V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 100 | 4,94080 Kč | 494,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,44656 Kč | 2 757,25 Kč |
| 1 600 | 3,09603 Kč | 4 953,65 Kč |
| 2 400 | 2,91723 Kč | 7 001,35 Kč |
| 4 000 | 2,71604 Kč | 10 864,16 Kč |
| 5 600 | 2,59685 Kč | 14 542,36 Kč |
| 8 000 | 2,48097 Kč | 19 847,76 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

