
DXK810_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-DXK810_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | DXK810_T0_00001 |
Description | BRIDGE RECT 1PHASE 1KV 8A DXK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole DXK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | DXK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,95500 Kč | 595,50 Kč |
| 500 | 4,51540 Kč | 2 257,70 Kč |
| 1 000 | 4,05072 Kč | 4 050,72 Kč |
| 2 000 | 3,65922 Kč | 7 318,44 Kč |
| 5 600 | 3,18911 Kč | 17 859,02 Kč |
| 11 200 | 2,93423 Kč | 32 863,38 Kč |
| 50 400 | 2,51213 Kč | 126 611,35 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

