
DXK610_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-DXK610_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | DXK610_T0_00001 |
Description | BRIDGE RECT 1PHASE 1KV 6A DXK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole DXK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | DXK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 100 | 5,51620 Kč | 551,62 Kč |
| 500 | 4,17146 Kč | 2 085,73 Kč |
| 1 000 | 3,73701 Kč | 3 737,01 Kč |
| 2 000 | 3,37123 Kč | 6 742,46 Kč |
| 5 600 | 2,93177 Kč | 16 417,91 Kč |
| 11 200 | 2,69346 Kč | 30 166,75 Kč |
| 50 400 | 2,29882 Kč | 115 860,53 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

