
DI1510_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-DI1510_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | DI1510_T0_00001 |
Description | BRIDGE RECT 1P 1KV 1.5A 4-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 50 | 7,45840 Kč | 372,92 Kč |
| 100 | 6,56610 Kč | 656,61 Kč |
| 500 | 4,99542 Kč | 2 497,71 Kč |
| 1 000 | 4,48895 Kč | 4 488,95 Kč |
| 2 000 | 4,06238 Kč | 8 124,76 Kč |
| 5 000 | 3,60040 Kč | 18 002,00 Kč |
| 10 000 | 3,31477 Kč | 33 147,70 Kč |
| 50 000 | 2,81491 Kč | 140 745,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

