31-DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI108S_R2_00001

DigiKey Part Number
3757-DI108S_R2_00001TR-ND - Tape & Reel (TR)
3757-DI108S_R2_00001CT-ND - Cut Tape (CT)
3757-DI108S_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI108S_R2_00001
Description
BRIDGE RECT 1P 800V 1A 4-SDIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,69000 Kč12,69 Kč
107,88500 Kč78,85 Kč
1005,03920 Kč503,92 Kč
5003,89614 Kč1 948,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,84779 Kč4 271,68 Kč
3 0002,01797 Kč6 053,91 Kč
4 5001,98790 Kč8 945,55 Kč
7 5001,96550 Kč14 741,25 Kč
10 5001,34730 Kč14 146,65 Kč
15 0001,32379 Kč19 856,85 Kč
Manufacturers Standard Package
Unit Price without VAT:12,69000 Kč
Unit Price with VAT:15,35490 Kč