Zener Diode 9.1 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C9V1-AU_R1_000A1

DigiKey Part Number
3757-BZX84C9V1-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZX84C9V1-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZX84C9V1-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C9V1-AU_R1_000A1
Description
DIODE ZENER 9.1V 410MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C9V1_R1_00001Panjit International Inc.993757-BZX84C9V1_R1_00001CT-ND2,94000 KčParametric Equivalent
In-Stock: 154
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50808 Kč1 524,24 Kč
6 0000,45013 Kč2 700,78 Kč
9 0000,42054 Kč3 784,86 Kč
15 0000,38722 Kč5 808,30 Kč
21 0000,36747 Kč7 716,87 Kč
30 0000,34824 Kč10 447,20 Kč
75 0000,30600 Kč22 950,00 Kč
150 0000,27987 Kč41 980,50 Kč
300 0000,25789 Kč77 367,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,61700 Kč16,17 Kč
1000,98690 Kč98,69 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,70100 Kč17,01 Kč
1000,88190 Kč88,19 Kč
5000,82942 Kč414,71 Kč
1 0000,77693 Kč776,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč