TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2_R1_00001

DigiKey Part Number
3757-BZX84C8V2_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C8V2_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C8V2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C8V2_R1_00001
Description
DIODE ZENER 8.2V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67578 Kč2 027,34 Kč
6 0000,60129 Kč3 607,74 Kč
9 0000,56330 Kč5 069,70 Kč
15 0000,52052 Kč7 807,80 Kč
21 0000,49518 Kč10 398,78 Kč
30 0000,47051 Kč14 115,30 Kč
75 0000,41634 Kč31 225,50 Kč
150 0000,38283 Kč57 424,50 Kč
300 0000,35467 Kč106 401,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč