
BZX84C7V5W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C7V5W_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C7V5W_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C7V5W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5W_R1_00001 |
Description | DIODE ZENER 7.5V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29488 Kč | 3 884,64 Kč |
| 6 000 | 1,16319 Kč | 6 979,14 Kč |
| 9 000 | 1,09603 Kč | 9 864,27 Kč |
| 15 000 | 1,02050 Kč | 15 307,50 Kč |
| 21 000 | 0,97575 Kč | 20 490,75 Kč |
| 30 000 | 0,93223 Kč | 27 966,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

