BZX84C6V2-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 4 956
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 960
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 440
Unit Price: 2,31000 Kč
Datasheet
Zener Diode 6.2 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V2-AU_R1_000A1

DigiKey Part Number
3757-BZX84C6V2-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZX84C6V2-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZX84C6V2-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V2-AU_R1_000A1
Description
DIODE ZENER 6.2V 410MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50808 Kč1 524,24 Kč
6 0000,45013 Kč2 700,78 Kč
9 0000,42054 Kč3 784,86 Kč
15 0000,38722 Kč5 808,30 Kč
21 0000,36747 Kč7 716,87 Kč
30 0000,34824 Kč10 447,20 Kč
75 0000,30600 Kč22 950,00 Kč
150 0000,27987 Kč41 980,50 Kč
300 0000,25789 Kč77 367,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,70100 Kč17,01 Kč
1000,88190 Kč88,19 Kč
5000,82942 Kč414,71 Kč
1 0000,77693 Kč776,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč