Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C6V2-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C6V2-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C6V2-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C6V2-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2-AU_R1_000A1 |
Description | DIODE ZENER 6.2V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50808 Kč | 1 524,24 Kč |
| 6 000 | 0,45013 Kč | 2 700,78 Kč |
| 9 000 | 0,42054 Kč | 3 784,86 Kč |
| 15 000 | 0,38722 Kč | 5 808,30 Kč |
| 21 000 | 0,36747 Kč | 7 716,87 Kč |
| 30 000 | 0,34824 Kč | 10 447,20 Kč |
| 75 000 | 0,30600 Kč | 22 950,00 Kč |
| 150 000 | 0,27987 Kč | 41 980,50 Kč |
| 300 000 | 0,25789 Kč | 77 367,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,82942 Kč | 414,71 Kč |
| 1 000 | 0,77693 Kč | 776,93 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


