BZX84C5V6_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 670
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 400
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 098
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 500
Unit Price: 7,14000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13
Unit Price: 3,15000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 974
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 5.6 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V6_R1_00001

DigiKey Part Number
3757-BZX84C5V6_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C5V6_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C5V6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V6_R1_00001
Description
DIODE ZENER 5.6V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,39896 Kč3 590,64 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,70900 Kč27,09 Kč
1002,09980 Kč209,98 Kč
5001,96542 Kč982,71 Kč
1 0001,83145 Kč1 831,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč