
BZX84C3V3_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C3V3_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C3V3_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C3V3_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3_R1_00001 |
Description | DIODE ZENER 3.3V 410MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,53700 Kč | 15,37 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76327 Kč | 2 289,81 Kč |
| 6 000 | 0,68076 Kč | 4 084,56 Kč |
| 9 000 | 0,55698 Kč | 5 012,82 Kč |
| 15 000 | 0,48478 Kč | 7 271,70 Kč |
| 21 000 | 0,34910 Kč | 7 331,10 Kč |
| 75 000 | 0,30675 Kč | 23 006,25 Kč |
| 150 000 | 0,28056 Kč | 42 084,00 Kč |
| 300 000 | 0,25853 Kč | 77 559,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


