Zener Diode 3 V 200 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3_R1_00001

DigiKey Part Number
3757-BZX84C3_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C3_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C3_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3_R1_00001
Description
DIODE ZENER 3V 200MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B3_R1_00001Panjit International Inc.8 9793757-BZX84B3_R1_00001CT-ND2,31000 KčParametric Equivalent
BZX84-C3V0,235Nexperia USA Inc.8 8751727-BZX84-C3V0,235CT-ND2,73000 KčSimilar
BZX84C3V0-E3-08Vishay General Semiconductor - Diodes Division13 458BZX84C3V0-E3-08GICT-ND8,82000 KčSimilar
BZX84C3V0-G3-08Vishay General Semiconductor - Diodes Division8 150112-BZX84C3V0-G3-08CT-ND6,51000 KčSimilar
BZX84C3V0LT1Gonsemi567BZX84C3V0LT1GOSCT-ND3,36000 KčSimilar
In-Stock: 2 687
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53447 Kč1 603,41 Kč
6 0000,47389 Kč2 843,34 Kč
9 0000,44296 Kč3 986,64 Kč
15 0000,40812 Kč6 121,80 Kč
21 0000,38746 Kč8 136,66 Kč
30 0000,36737 Kč11 021,10 Kč
75 0000,32321 Kč24 240,75 Kč
150 0000,29589 Kč44 383,50 Kč
300 0000,27292 Kč81 876,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,68000 Kč16,80 Kč
1001,03520 Kč103,52 Kč
5000,74794 Kč373,97 Kč
1 0000,65430 Kč654,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,75592 Kč377,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč