
BZX84C16W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C16W_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C16W_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C16W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16W_R1_00001 |
Description | DIODE ZENER 16V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59900 Kč | 1 797,00 Kč |
| 6 000 | 0,53206 Kč | 3 192,36 Kč |
| 9 000 | 0,49786 Kč | 4 480,74 Kč |
| 15 000 | 0,45937 Kč | 6 890,55 Kč |
| 21 000 | 0,43654 Kč | 9 167,34 Kč |
| 30 000 | 0,41433 Kč | 12 429,90 Kč |
| 75 000 | 0,36556 Kč | 27 417,00 Kč |
| 150 000 | 0,33539 Kč | 50 308,50 Kč |
| 300 000 | 0,31002 Kč | 93 006,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

