
BZX84C15_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C15_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C15_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15_R1_00001 |
Description | DIODE ZENER 15V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,03940 Kč | 103,94 Kč |
| 500 | 0,74962 Kč | 374,81 Kč |
| 1 000 | 0,65493 Kč | 654,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53433 Kč | 1 602,99 Kč |
| 6 000 | 0,47319 Kč | 2 839,14 Kč |
| 9 000 | 0,44196 Kč | 3 977,64 Kč |
| 15 000 | 0,40682 Kč | 6 102,30 Kč |
| 21 000 | 0,38596 Kč | 8 105,16 Kč |
| 30 000 | 0,36568 Kč | 10 970,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

