Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C15-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C15-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C15-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C15-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15-AU_R1_000A1 |
Description | DIODE ZENER 15V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,06670 Kč | 106,67 Kč |
| 500 | 0,76894 Kč | 384,47 Kč |
| 1 000 | 0,67236 Kč | 672,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54875 Kč | 1 646,25 Kč |
| 6 000 | 0,48614 Kč | 2 916,84 Kč |
| 9 000 | 0,45419 Kč | 4 087,71 Kč |
| 15 000 | 0,41820 Kč | 6 273,00 Kč |
| 21 000 | 0,39686 Kč | 8 334,06 Kč |
| 30 000 | 0,37610 Kč | 11 283,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



