
BZX84C12-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C12-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C12-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C12-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12-AU_R1_000A1 |
Description | DIODE ZENER 12V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C12 | Diotec Semiconductor | 471 | 4878-BZX84C12CT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,73100 Kč | 17,31 Kč |
| 100 | 1,05950 Kč | 105,95 Kč |
| 500 | 0,76456 Kč | 382,28 Kč |
| 1 000 | 0,66842 Kč | 668,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54502 Kč | 1 635,06 Kč |
| 6 000 | 0,48284 Kč | 2 897,04 Kč |
| 9 000 | 0,45110 Kč | 4 059,90 Kč |
| 15 000 | 0,41536 Kč | 6 230,40 Kč |
| 21 000 | 0,39417 Kč | 8 277,57 Kč |
| 30 000 | 0,37355 Kč | 11 206,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

