
BZX84B7V5-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84B7V5-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84B7V5-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84B7V5-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B7V5-AU_R1_000A1 |
Description | DIODE ZENER 7.5V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,70500 Kč | 17,05 Kč |
| 100 | 0,88410 Kč | 88,41 Kč |
| 500 | 0,82096 Kč | 410,48 Kč |
| 1 000 | 0,75780 Kč | 757,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50520 Kč | 1 515,60 Kč |
| 6 000 | 0,46310 Kč | 2 778,60 Kč |
| 9 000 | 0,37890 Kč | 3 410,10 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

