Zener Diode 6.2 V 410 mW ±1.94% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B6V2_R1_00001

DigiKey Part Number
3757-BZX84B6V2_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84B6V2_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84B6V2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B6V2_R1_00001
Description
DIODE ZENER 6.2V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 410 mW ±1.94% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.94%
Power - Max
410 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60477 Kč1 814,31 Kč
6 0000,53720 Kč3 223,20 Kč
9 0000,50270 Kč4 524,30 Kč
15 0000,46387 Kč6 958,05 Kč
21 0000,44086 Kč9 258,06 Kč
30 0000,41846 Kč12 553,80 Kč
75 0000,36926 Kč27 694,50 Kč
150 0000,33883 Kč50 824,50 Kč
300 0000,31325 Kč93 975,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,10500 Kč21,05 Kč
1001,29250 Kč129,25 Kč
5000,93798 Kč468,99 Kč
1 0000,82284 Kč822,84 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,53700 Kč15,37 Kč
1000,79990 Kč79,99 Kč
5000,75780 Kč378,90 Kč
1 0000,71570 Kč715,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč