
BZX84B47_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B47_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B47_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B47_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B47_R1_00001 |
Description | DIODE ZENER 47V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 170 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 32.9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19892 Kč | 3 596,76 Kč |
| 6 000 | 1,07702 Kč | 6 462,12 Kč |
| 9 000 | 1,01486 Kč | 9 133,74 Kč |
| 15 000 | 0,94491 Kč | 14 173,65 Kč |
| 21 000 | 0,90347 Kč | 18 972,87 Kč |
| 30 000 | 0,86318 Kč | 25 895,40 Kč |
| 75 000 | 0,77472 Kč | 58 104,00 Kč |
| 150 000 | 0,72005 Kč | 108 007,50 Kč |
| 300 000 | 0,69451 Kč | 208 353,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 100 | 2,39170 Kč | 239,17 Kč |
| 500 | 1,76006 Kč | 880,03 Kč |
| 1 000 | 1,55553 Kč | 1 555,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

