
BZX84B33_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B33_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B33_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B33_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B33_R1_00001 |
Description | DIODE ZENER 33V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60327 Kč | 1 809,81 Kč |
| 6 000 | 0,53587 Kč | 3 215,22 Kč |
| 9 000 | 0,50146 Kč | 4 513,14 Kč |
| 15 000 | 0,46273 Kč | 6 940,95 Kč |
| 21 000 | 0,43977 Kč | 9 235,17 Kč |
| 30 000 | 0,41743 Kč | 12 522,90 Kč |
| 75 000 | 0,36835 Kč | 27 626,25 Kč |
| 150 000 | 0,33800 Kč | 50 700,00 Kč |
| 300 000 | 0,31248 Kč | 93 744,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

