BZX84B13-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 852
Unit Price: 2,31000 Kč
Datasheet
Zener Diode 13 V 410 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B13-AU_R1_000A1

DigiKey Part Number
3757-BZX84B13-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B13-AU_R1_000A1
Description
DIODE ZENER 13V 410MW SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 410 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 252 0000,46565 Kč1 514 293,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,46565 Kč
Unit Price with VAT:0,56344 Kč