Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C6V2_R1_00001

DigiKey Part Number
3757-BZX584C6V2_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C6V2_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C6V2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C6V2_R1_00001
Description
DIODE ZENER 6.2V 200MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C6V2K RKGTaiwan Semiconductor Corporation2 9241801-BZT52C6V2KRKGCT-ND5,01000 KčUpgrade
BZX584B6V2 RSGTaiwan Semiconductor Corporation81 449BZX584B6V2RSGCT-ND8,13000 KčSimilar
BZX585-C6V2,115Nexperia USA Inc.2561727-BZX585-C6V2,115CT-ND4,59000 KčSimilar
BZX585-C6V2,135Nexperia USA Inc.7811727-7470-1-ND5,42000 KčSimilar
EDZVT2R6.2BRohm Semiconductor9 098EDZVT2R6.2BCT-ND5,21000 KčSimilar
In-Stock: 4 334
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,63359 Kč3 167,95 Kč
10 0000,53140 Kč5 314,00 Kč
15 0000,34840 Kč5 226,00 Kč
25 0000,32154 Kč8 038,50 Kč
35 0000,29896 Kč10 463,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,04400 Kč20,44 Kč
1001,26180 Kč126,18 Kč
5000,91388 Kč456,94 Kč
1 0000,80085 Kč800,85 Kč
2 0000,70513 Kč1 410,26 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,02300 Kč20,23 Kč
1001,04280 Kč104,28 Kč
5000,93850 Kč469,25 Kč
1 0000,83422 Kč834,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč