
BZX584C5V1_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C5V1_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C5V1_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C5V1_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C5V1_R1_00001 |
Description | DIODE ZENER 5.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56031 Kč | 2 801,55 Kč |
| 10 000 | 0,50015 Kč | 5 001,50 Kč |
| 15 000 | 0,46946 Kč | 7 041,90 Kč |
| 25 000 | 0,43491 Kč | 10 872,75 Kč |
| 35 000 | 0,41443 Kč | 14 505,05 Kč |
| 50 000 | 0,39451 Kč | 19 725,50 Kč |
| 125 000 | 0,35078 Kč | 43 847,50 Kč |
| 250 000 | 0,32374 Kč | 80 935,00 Kč |
| 500 000 | 0,30101 Kč | 150 505,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,92014 Kč | 460,07 Kč |
| 1 000 | 0,80632 Kč | 806,32 Kč |
| 2 000 | 0,70994 Kč | 1 419,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 500 | 0,94492 Kč | 472,46 Kč |
| 1 000 | 0,83992 Kč | 839,92 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

