Zener Diode 30 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C30_R1_00001

DigiKey Part Number
3757-BZX584C30_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C30_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C30_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C30_R1_00001
Description
DIODE ZENER 30V 200MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM5Z30VT1Gonsemi21 234SZMM5Z30VT1GOSCT-ND0,45000 KčSimilar
BZT52C30K RKGTaiwan Semiconductor Corporation5 3481801-BZT52C30KRKGCT-ND0,20000 KčParametric Equivalent
BZT585B30TQ-7Diodes Incorporated2 89031-BZT585B30TQ-7CT-ND0,39000 KčParametric Equivalent
BZX585B30H RSGTaiwan Semiconductor Corporation7 8801801-BZX585B30HRSGCT-ND0,20000 KčParametric Equivalent
In-Stock: 4 642
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,56031 Kč2 801,55 Kč
10 0000,50015 Kč5 001,50 Kč
15 0000,46946 Kč7 041,90 Kč
25 0000,43491 Kč10 872,75 Kč
35 0000,41443 Kč14 505,05 Kč
50 0000,39451 Kč19 725,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,05800 Kč20,58 Kč
1001,27040 Kč127,04 Kč
5000,92014 Kč460,07 Kč
1 0000,80632 Kč806,32 Kč
2 0000,70994 Kč1 419,88 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,03700 Kč20,37 Kč
1001,04990 Kč104,99 Kč
5000,94492 Kč472,46 Kč
1 0000,83992 Kč839,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč