BZX584C2V4_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,09090 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11849 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,12789 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,17627 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,12006 Kč
Datasheet
Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C2V4_R1_00001

DigiKey Part Number
3757-BZX584C2V4_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C2V4_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C2V4_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C2V4_R1_00001
Description
DIODE ZENER 2.4V 200MW SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C2V4-AU_R1_000A1Panjit International Inc.03757-BZX584C2V4-AU_R1_000A1TR-ND0,09090 KčParametric Equivalent
BZT52B2V4T-TPMCC (Micro Commercial Components)0353-BZT52B2V4T-TP-ND0,11849 KčParametric Equivalent
BZT585B2V4TQ-13Diodes Incorporated031-BZT585B2V4TQ-13TR-ND0,12789 KčParametric Equivalent
BZT585B2V4TQ-7Diodes Incorporated031-BZT585B2V4TQ-7TR-ND0,17627 KčParametric Equivalent
BZX585-B2V4-QXNexperia USA Inc.01727-BZX585-B2V4-QXTR-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,56031 Kč2 801,55 Kč
10 0000,50015 Kč5 001,50 Kč
15 0000,46946 Kč7 041,90 Kč
25 0000,43491 Kč10 872,75 Kč
35 0000,41443 Kč14 505,05 Kč
50 0000,39451 Kč19 725,50 Kč
125 0000,35078 Kč43 847,50 Kč
250 0000,32374 Kč80 935,00 Kč
500 0000,30101 Kč150 505,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,03700 Kč20,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč