SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C18_R1_00001

DigiKey Part Number
3757-BZX584C18_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C18_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C18_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C18_R1_00001
Description
DIODE ZENER 18V 200MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 257
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,51900 Kč15,19 Kč
1000,79060 Kč79,06 Kč
5000,70740 Kč353,70 Kč
1 0000,62418 Kč624,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,52015 Kč2 600,75 Kč
10 0000,41612 Kč4 161,20 Kč
15 0000,40572 Kč6 085,80 Kč
25 0000,39531 Kč9 882,75 Kč
35 0000,39091 Kč13 681,85 Kč
50 0000,38741 Kč19 370,50 Kč
125 0000,32078 Kč40 097,50 Kč
500 0000,29825 Kč149 125,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč