Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C12-AU_R1_000A1

DigiKey Part Number
3757-BZX584C12-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZX584C12-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZX584C12-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C12-AU_R1_000A1
Description
DIODE ZENER 12V 200MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C12_R1_00001Panjit International Inc.4 9753757-BZX584C12_R1_00001CT-ND2,94000 KčParametric Equivalent
BZT52C12K RKGTaiwan Semiconductor Corporation5 9001801-BZT52C12KRKGCT-ND5,04000 KčParametric Equivalent
BZX585B12H RSGTaiwan Semiconductor Corporation8 0001801-BZX585B12HRSGCT-ND4,83000 KčParametric Equivalent
SZMM5Z12VST5Gonsemi7 685488-SZMM5Z12VST5GCT-ND4,83000 KčParametric Equivalent
In-Stock: 3 665
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,41874 Kč2 093,70 Kč
10 0000,37204 Kč3 720,40 Kč
15 0000,34820 Kč5 223,00 Kč
25 0000,32137 Kč8 034,25 Kč
35 0000,30546 Kč10 691,10 Kč
50 0000,28999 Kč14 499,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,57500 Kč15,75 Kč
1000,96590 Kč96,59 Kč
5000,69630 Kč348,15 Kč
1 0000,60810 Kč608,10 Kč
2 0000,53346 Kč1 066,92 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,03700 Kč20,37 Kč
1001,04990 Kč104,99 Kč
5000,94492 Kč472,46 Kč
1 0000,83992 Kč839,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč