
BZX584B5V1_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584B5V1_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584B5V1_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584B5V1_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B5V1_R1_00001 |
Description | DIODE ZENER 5.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±1.96% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.96% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56031 Kč | 2 801,55 Kč |
| 10 000 | 0,50015 Kč | 5 001,50 Kč |
| 15 000 | 0,46946 Kč | 7 041,90 Kč |
| 25 000 | 0,43491 Kč | 10 872,75 Kč |
| 35 000 | 0,41443 Kč | 14 505,05 Kč |
| 50 000 | 0,39451 Kč | 19 725,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,92014 Kč | 460,07 Kč |
| 1 000 | 0,80632 Kč | 806,32 Kč |
| 2 000 | 0,70994 Kč | 1 419,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,19690 Kč | 119,69 Kč |
| 500 | 1,08140 Kč | 540,70 Kč |
| 1 000 | 0,96591 Kč | 965,91 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

