
BZT52-C9V1S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C9V1S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C9V1S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C9V1S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C9V1S_R1_00001 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,54875 Kč | 2 743,75 Kč |
| 10 000 | 0,48973 Kč | 4 897,30 Kč |
| 15 000 | 0,45959 Kč | 6 893,85 Kč |
| 25 000 | 0,42569 Kč | 10 642,25 Kč |
| 35 000 | 0,40560 Kč | 14 196,00 Kč |
| 50 000 | 0,38606 Kč | 19 303,00 Kč |
| 125 000 | 0,34314 Kč | 42 892,50 Kč |
| 250 000 | 0,31660 Kč | 79 150,00 Kč |
| 500 000 | 0,29429 Kč | 147 145,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

