Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C8V2_R1_00001

DigiKey Part Number
3757-BZT52-C8V2_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C8V2_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C8V2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C8V2_R1_00001
Description
DIODE ZENER 8.2V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 769
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,74300 Kč17,43 Kč
1001,06670 Kč106,67 Kč
5000,76894 Kč384,47 Kč
1 0000,67236 Kč672,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54875 Kč1 646,25 Kč
6 0000,48614 Kč2 916,84 Kč
9 0000,45419 Kč4 087,71 Kč
15 0000,41820 Kč6 273,00 Kč
21 0000,39686 Kč8 334,06 Kč
30 0000,37610 Kč11 283,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč