Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C8V2-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C8V2-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-C8V2-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-C8V2-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C8V2-AU_R1_000A1
Description
DIODE ZENER 8.2V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-C8V2_R1_00001Panjit International Inc.5 6693757-BZT52-C8V2_R1_00001CT-ND2,92000 KčParametric Equivalent
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50463 Kč1 513,89 Kč
6 0000,44707 Kč2 682,42 Kč
9 0000,41769 Kč3 759,21 Kč
15 0000,38459 Kč5 768,85 Kč
21 0000,36497 Kč7 664,37 Kč
30 0000,34587 Kč10 376,10 Kč
75 0000,30392 Kč22 794,00 Kč
150 0000,27797 Kč41 695,50 Kč
300 0000,25614 Kč76 842,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč