Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52-C7V5S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C7V5S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C7V5S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C7V5S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C7V5S-AU_R1_000A1 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 500 | 0,87142 Kč | 435,71 Kč |
| 1 000 | 0,77693 Kč | 776,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43550 Kč | 2 177,50 Kč |
| 10 000 | 0,38718 Kč | 3 871,80 Kč |
| 15 000 | 0,36251 Kč | 5 437,65 Kč |
| 25 000 | 0,33473 Kč | 8 368,25 Kč |
| 35 000 | 0,31828 Kč | 11 139,80 Kč |
| 50 000 | 0,30226 Kč | 15 113,00 Kč |
| 125 000 | 0,26708 Kč | 33 385,00 Kč |
| 250 000 | 0,24532 Kč | 61 330,00 Kč |
| 500 000 | 0,22703 Kč | 113 515,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


