
BZT52-C6V8S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C6V8S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C6V8S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C6V8S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C6V8S-AU_R1_000A1 |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B6V8S-AU_R1_000A1 | Panjit International Inc. | 185 | 3757-BZT52-B6V8S-AU_R1_000A1CT-ND | 2,71000 Kč | Parametric Equivalent |
| BZT52-B6V8S_R1_00001 | Panjit International Inc. | 8 749 | 3757-BZT52-B6V8S_R1_00001CT-ND | 2,71000 Kč | Parametric Equivalent |
| BZT52-C6V8S_R1_00001 | Panjit International Inc. | 4 878 | 3757-BZT52-C6V8S_R1_00001CT-ND | 2,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43254 Kč | 2 162,70 Kč |
| 10 000 | 0,38456 Kč | 3 845,60 Kč |
| 15 000 | 0,36005 Kč | 5 400,75 Kč |
| 25 000 | 0,33246 Kč | 8 311,50 Kč |
| 35 000 | 0,31612 Kč | 11 064,20 Kč |
| 50 000 | 0,30021 Kč | 15 010,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,62700 Kč | 16,27 Kč |
| 100 | 0,99690 Kč | 99,69 Kč |
| 500 | 0,71826 Kč | 359,13 Kč |
| 1 000 | 0,62754 Kč | 627,54 Kč |
| 2 000 | 0,55069 Kč | 1 101,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,85600 Kč | 18,56 Kč |
| 100 | 0,95940 Kč | 95,94 Kč |
| 500 | 0,85508 Kč | 427,54 Kč |
| 1 000 | 0,75080 Kč | 750,80 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

