Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C5V1S_R1_00001

DigiKey Part Number
3757-BZT52-C5V1S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C5V1S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C5V1S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C5V1S_R1_00001
Description
DIODE ZENER 5.1V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,62700 Kč16,27 Kč
1000,99690 Kč99,69 Kč
5000,71826 Kč359,13 Kč
1 0000,62754 Kč627,54 Kč
2 0000,55069 Kč1 101,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,46716 Kč2 335,80 Kč
10 0000,41532 Kč4 153,20 Kč
15 0000,38884 Kč5 832,60 Kč
25 0000,35906 Kč8 976,50 Kč
35 0000,34140 Kč11 949,00 Kč
50 0000,32422 Kč16 211,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč